text.skipToContent text.skipToNavigation

Manufacturer Part #

CL32B106KBJNNNE

CL32 Series 10 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Samsung Electro-Mechanics CL32B106KBJNNNE - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100000
Multiple Of:
1000
Total
$10,000.00
USD
Quantity
Unit Price
1,000
$0.106
3,000
$0.104
10,000
$0.102
15,000+
$0.10