Manufacturer Part #
CL32B106KAJNNNF
CL32 Series 1210 10 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Product Specification Section
Samsung Electro-Mechanics CL32B106KAJNNNF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL32B106KAJNNNF - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X7R |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.1% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1210 (3225 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0478
8,000
$0.047
12,000
$0.0465
16,000
$0.0462
20,000+
$0.0452
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount