text.skipToContent text.skipToNavigation

Manufacturer Part #

CL32A106KBJNNNE

CL32 Series 10 uF 50 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Samsung Electro-Mechanics CL32A106KBJNNNE - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,779,000
USA:
1,516,000
Germany (Online Only):
263,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$103.00
USD
Quantity
Unit Price
1,000
$0.103
3,000
$0.10
4,000
$0.0997
10,000
$0.0973
15,000+
$0.095
Product Variant Information section