text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31Z476MRKVPNE

MLCC 1206 4V X7T 47.0uF 20% AUTOMOTIVE T/R

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Samsung Electro-Mechanics CL31Z476MRKVPNE - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X7T
Rated Voltage: 4V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$400.00
USD
Quantity
Unit Price
2,000
$0.20
4,000
$0.198
6,000
$0.197
8,000
$0.196
10,000+
$0.192
Product Variant Information section