CL31X226KAHN3NE in Reel by Samsung Electro-Mechanics | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31X226KAHN3NE

CL31 Series 22 uF 25 V ±10 % Tolerance X6S Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Samsung Electro-Mechanics CL31X226KAHN3NE - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X6S
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,878,000
USA:
1,878,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$312.00
USD
Quantity
Unit Price
2,000
$0.156
4,000
$0.154
6,000
$0.153
8,000
$0.152
10,000+
$0.149