text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31B225KBHNNNE

CL31 Series 2.2 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2336
Product Specification Section
Samsung Electro-Mechanics CL31B225KBHNNNE - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,886,000
USA:
932,000
Germany (Online Only):
3,954,000
200,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$55.60
USD
Quantity
Unit Price
2,000
$0.0278
6,000
$0.0271
10,000
$0.0268
30,000
$0.0261
50,000+
$0.0255