
Manufacturer Part #
CL31B106KLHNNNE
CL31 Series 10 uF 35 V ±10% Tolerance X7R SMR Multilayer Ceramic Capacitor
Product Specification Section
Samsung Electro-Mechanics CL31B106KLHNNNE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL31B106KLHNNNE - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X7R |
Rated Voltage: | 35V |
Tolerance (%): | ±10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1206 (3216 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,000
$0.13
4,000
$0.128
6,000
$0.127
10,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount