Manufacturer Part #
CL31B106KBHNNNE
CL31 Series 10 uF 50 V ±10% Tolerance X7R SMR Multilayer Ceramic Capacitor
| |||||||||||
| |||||||||||
Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2348 |
Product Specification Section
Samsung Electro-Mechanics CL31B106KBHNNNE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL31B106KBHNNNE - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.1% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,880,000
USA:
1,294,000
Germany (Online Only):
2,586,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.0545
6,000
$0.0531
8,000
$0.0527
20,000
$0.0516
30,000+
$0.0504
Product Variant Information section
Available Packaging
- Reel Qty: 2,000+ / Unit Price: $0.0545 / Stock: 92,000 Qty: 2,000+$0.0545 Stock: 92,000
- Reel Qty: 20,000+ / Unit Price: $0.0545 / Stock: 0 Qty: 2,000+$0.0545 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0545 / Stock: 0 Qty: 2,000+$0.0545 Stock: 0
- ReelSelected Variant Qty: 2,000+ / Unit Price: $0.0545 / Stock: 3,880,000 Qty: 2,000+$0.0545 Stock: 3,880,000
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount