Manufacturer Part #
CL31B106KAHNNNE
CL31 Series 10 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| |||||||||||
| |||||||||||
Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Samsung Electro-Mechanics CL31B106KAHNNNE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL31B106KAHNNNE - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X7R |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.1% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
2,000
$0.0333
6,000
$0.0325
10,000
$0.0321
40,000
$0.0311
60,000+
$0.0304
Product Variant Information section
Available Packaging
- Reel Qty: 2,000+ / Web Price: $0.0333 / Stock: 21,306,000 Qty: 2,000+$0.0333 Stock: 21,306,000
- Reel Qty: 2,000+ / Web Price: $0.0333 / Stock: 184,000 Qty: 2,000+$0.0333 Stock: 184,000
- ReelSelected Variant Qty: 100,000+ / Web Price: $0.0333 / Stock: 0 Qty: 2,000+$0.0333 Stock: 0
- Reel Qty: 2,000+ / Web Price: $0.0333 / Stock: 0 Qty: 2,000+$0.0333 Stock: 0
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount