text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31B105KCHNNNE

CL31 Series 1 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Samsung Electro-Mechanics CL31B105KCHNNNE - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40000
Multiple Of:
2000
Total
$696.00
USD
Quantity
Unit Price
2,000
$0.0185
6,000
$0.0181
20,000
$0.0176
40,000
$0.0174
80,000+
$0.0169