Manufacturer Part #
CL31A106KBHNNNE
CL31 Series 10 uF 50 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
| |||||||||||
| |||||||||||
Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Samsung Electro-Mechanics CL31A106KBHNNNE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL31A106KBHNNNE - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X5R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 1206 (3216 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,000
$0.049
6,000
$0.0477
8,000
$0.0474
20,000
$0.0464
30,000+
$0.0453
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,000+ / Unit Price: $0.049 / Stock: 0 Qty: 2,000+$0.049 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.049 / Stock: 8,000 Qty: 2,000+$0.049 Stock: 8,000
- Reel Qty: 40,000+ / Unit Price: $0.049 / Stock: 0 Qty: 2,000+$0.049 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.049 / Stock: 7,566,000 Qty: 2,000+$0.049 Stock: 7,566,000
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount