text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B474KBFNNNE

CL21 Series 0.47 uF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2143
Product Specification Section
Samsung Electro-Mechanics CL21B474KBFNNNE - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,722,000
USA:
252,000
Germany (Online Only):
2,470,000
400,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$14.20
USD
Quantity
Unit Price
2,000
$0.0071
8,000
$0.0068
30,000
$0.0066
80,000
$0.0064
200,000+
$0.0062