text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B105KOFNNNE

CL21 Series 1 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2150
Product Specification Section
Samsung Electro-Mechanics CL21B105KOFNNNE - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.035%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,612,000
USA:
374,000
Germany (Online Only):
4,238,000
100,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$12.20
USD
Quantity
Unit Price
2,000
$0.0061
8,000
$0.0059
30,000
$0.0057
80,000
$0.0055
200,000+
$0.0053