text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21A106KOQNNNG

CL21 Series 10 uF 16V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL21A106KOQNNNG - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300000
Multiple Of:
3000
Total
$2,370.00
USD
Quantity
Unit Price
3,000
$0.0089
12,000
$0.0086
30,000
$0.0084
75,000
$0.0082
120,000+
$0.0079