text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21A106KOQNNNE

CL21 Series 10 uF 16V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Samsung Electro-Mechanics CL21A106KOQNNNE - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,390,000
USA:
8,990,000
Germany (Online Only):
1,400,000
694,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$17.40
USD
Quantity
Unit Price
2,000
$0.0087
8,000
$0.0083
30,000
$0.008
60,000
$0.0079
150,000+
$0.0076