Manufacturer Part #
CL10B105KO8NNND
CL10 Series 1 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
Samsung Electro-Mechanics CL10B105KO8NNND - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL10B105KO8NNND - Technical Attributes
Attributes Table
Capacitance: | 1µF |
Dielectric: | X7R |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.1% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
17,380,000
USA:
250,000
Germany (Online Only):
17,130,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0049
30,000
$0.0048
50,000
$0.0047
150,000
$0.0045
250,000+
$0.0044
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount