Manufacturer Part #
CL10B104KC8NNNC
CL10 Series 0.1 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
Samsung Electro-Mechanics CL10B104KC8NNNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL10B104KC8NNNC - Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | X7R |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.025% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Pricing Section
Global Stock:
7,676,000
USA:
6,676,000
Germany (Online Only):
1,000,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0073
16,000
$0.007
40,000
$0.0069
100,000
$0.0067
160,000+
$0.0065
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel