text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B104KB8WPNC

CL10 Series 0.1uF 50V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2415
Product Specification Section
Samsung Electro-Mechanics CL10B104KB8WPNC - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100000
Multiple Of:
4000
Total
$620.00
USD
Quantity
Unit Price
4,000
$0.0068
16,000
$0.0066
40,000
$0.0064
100,000
$0.0062
160,000+
$0.006