text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B104KB8NNNL

CL10 Series 0603 0.1 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Samsung Electro-Mechanics CL10B104KB8NNNL - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,040,000
USA:
6,855,000
Germany (Online Only):
7,185,000
2,250,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$45.00
USD
Quantity
Unit Price
15,000
$0.003
45,000
$0.0029
75,000
$0.0029
300,000
$0.0028
450,000+
$0.0027
Product Variant Information section