Manufacturer Part #
CL10B102KB8NNNC
CL10 Series 1 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| |||||||||||
| |||||||||||
Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 2207 |
Product Specification Section
Samsung Electro-Mechanics CL10B102KB8NNNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL10B102KB8NNNC - Technical Attributes
Attributes Table
Capacitance: | 1000pF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.025% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
The CL10B102KB8NNNC is a surface mount multilayer ceramic capacitor with a case size of 0603 and 1 nF capacitance.
Features:
- Miniature size
- Wide capacitance and voltage range
- Surface mount assembly
- Low ESR
Applications:
- General electronic circuit
- Cellular telephones
- Computers, DSC and DVC
Pricing Section
Global Stock:
3,023
USA:
3,023
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.10
15
$0.0686
100
$0.0466
400
$0.0305
2,000+
$0.0118
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0033 / Stock: 20,000 Qty: 4,000+$0.0033 Stock: 20,000
- Reel Qty: 20,000+ / Unit Price: $0.0025 / Stock: 0 Qty: 4,000+$0.0025 Stock: 0
- Reel Qty: 100,000+ / Unit Price: $0.0025 / Stock: 0 Qty: 4,000+$0.0025 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0033 / Stock: 10,412,000 Qty: 4,000+$0.0033 Stock: 10,412,000
Package Qty:
4000 per
Mounting Method:
Surface Mount