CL05B104KO5NNNC in Reel by Samsung Electro-Mechanics | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05B104KO5NNNC

CL05 Series 0.1 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Samsung Electro-Mechanics CL05B104KO5NNNC - Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.05%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Features & Applications
The CL05B104KO5NNNC is a surface mount general multilayer ceramic capacitor with a case size of 0402 and 100 nF capacitance. 

Features:

  • Miniature size
  • Wide capacitance and voltage range
  • Surface mount assembly
  • Low ESR

Applications:

  • General electronic circuit
  • Cellular telephones
  • Computers, DSC and DVC
Read More...
Pricing Section
Global Stock:
70,000
USA:
70,000
810,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks