Manufacturer Part #
CL05A226MQ5N6J8
CL05 Series 22 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
Samsung Electro-Mechanics CL05A226MQ5N6J8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL05A226MQ5N6J8 - Technical Attributes
Attributes Table
Capacitance: | 22µF |
Dielectric: | X5R |
Rated Voltage: | 6.3V |
Tolerance (%): | ±20% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 0402 (1005 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
31,400
USA:
31,400
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.36
20
$0.29
125
$0.245
750
$0.20
4,000+
$0.162
Product Variant Information section
Available Packaging
Package Qty:
8000 per
Mounting Method:
Surface Mount