Manufacturer Part #
CL05A106MQ5NUNC
CL05 Series 10 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
| |||||||||||
| |||||||||||
Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Samsung Electro-Mechanics CL05A106MQ5NUNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL05A106MQ5NUNC - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X5R |
Rated Voltage: | 6.3V |
Tolerance (%): | ±20% |
Dissipation Factor: | 0.125% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
10,000
$0.0186
30,000
$0.018
50,000
$0.0177
100,000
$0.0173
200,000+
$0.0167
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Web Price: $0.0181 / Stock: 40,000 Qty: 10,000+$0.0181 Stock: 40,000
- Reel Qty: 10,000+ / Web Price: $0.0181 / Stock: 0 Qty: 10,000+$0.0181 Stock: 0
- ReelSelected Variant Qty: 240,000+ / Web Price: $0.0186 / Stock: 0 Qty: 10,000+$0.0186 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.0181 / Stock: 13,000,000 Qty: 10,000+$0.0181 Stock: 13,000,000
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount