text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05A106MP5NUNC

CL05 Series 10 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Samsung Electro-Mechanics CL05A106MP5NUNC - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 0.125%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,240
USA:
4,240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.12
USD
Quantity
Unit Price
1
$0.124
20
$0.091
150
$0.0689
1,000
$0.048
5,000+
$0.0303