text.skipToContent text.skipToNavigation

Manufacturer Part #

CKG57NX7S1C107M500JH

CKG Series 6 x 5 mm 100 uF 16 V ±20 % Tolerance X7S Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
TDK CKG57NX7S1C107M500JH - Technical Attributes
Attributes Table
Capacitance: 100µF
Dielectric: X7S
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,730.00
USD
Quantity
Web Price
1,000+
$1.73
Product Variant Information section