text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA6M3X7S2A475K200AE

CGA Series 1210 4.7 uF 100V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
TDK CGA6M3X7S2A475K200AE - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$700.00
USD
Quantity
Web Price
1,000
$0.70
2,000
$0.68
3,000+
$0.665