text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA5L3X7R1H105K160AE

CGA Series 1206 1 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
TDK CGA5L3X7R1H105K160AE - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$154.00
USD
Quantity
Web Price
2,000
$0.077
4,000
$0.0757
8,000
$0.0744
10,000
$0.074
30,000+
$0.0715
Product Variant Information section