text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA5L2X8R1H474K160AA

CGA Series 1206 470 nF 50 V ±10 % Tolerance X8R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
TDK CGA5L2X8R1H474K160AA - Technical Attributes
Attributes Table
Capacitance: 470nF
Dielectric: X8R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$183.60
USD
Quantity
Unit Price
2,000
$0.0918
4,000
$0.0901
6,000
$0.0891
8,000
$0.0885
10,000+
$0.0864
Product Variant Information section