text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA5L1X7R1E106K160AC

CGA Series 1206 10 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
TDK CGA5L1X7R1E106K160AC - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 7.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
116,000
USA:
116,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$350.00
USD
Quantity
Web Price
2,000
$0.175
4,000
$0.172
6,000
$0.17
8,000
$0.168
10,000+
$0.164
Product Variant Information section