text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA5L1X7R0J226M160AC

CGA Series 1206 22 uF 6.3 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
TDK CGA5L1X7R0J226M160AC - Technical Attributes
Attributes Table
Capacitance: 22µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,498
USA:
1,498
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.74
USD
Quantity
Web Price
1
$0.74
15
$0.64
50
$0.595
250
$0.535
1,000+
$0.485