text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA5H2X7R2A224K115AA

CGA Series 1206 330 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2207
Product Specification Section
TDK CGA5H2X7R2A224K115AA - Technical Attributes
Attributes Table
Capacitance: 330nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
2,000
USA:
2,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$108.60
USD
Quantity
Web Price
2,000
$0.0543
6,000
$0.0529
10,000
$0.0522
20,000
$0.0514
40,000+
$0.05
Product Variant Information section