Manufacturer Part #
CGA4J3X7R1E155K125AB
MLCC, 0805 , X7R, 25V, 1.5uF, 10%, AUTO T/R
Product Specification Section
TDK CGA4J3X7R1E155K125AB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA4J3X7R1E155K125AB - Technical Attributes
Attributes Table
Capacitance: | 1.5µF |
Dielectric: | X7R |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 333MΩ |
Case Size: | 0805 (2012 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
2,000
$0.0558
6,000
$0.0544
10,000
$0.0537
20,000
$0.0528
40,000+
$0.0515
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount