text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA4J3X7R1C475K125AB

CGA Series 0805 4.7 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
TDK CGA4J3X7R1C475K125AB - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 7.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$129.80
USD
Quantity
Web Price
2,000
$0.0649
6,000
$0.0632
8,000
$0.0628
20,000
$0.0614
30,000+
$0.06
Product Variant Information section