text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA4J2X7R1H224K125AA

CGA Series 0805 0.22 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
TDK CGA4J2X7R1H224K125AA - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$65.60
USD
Quantity
Web Price
2,000
$0.0328
6,000
$0.032
10,000
$0.0317
40,000
$0.0307
60,000+
$0.03