text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E3X8R1C474K080AB

CGA Series 0603 470 nF 16 V ±10 % Tolerance X8R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
TDK CGA3E3X8R1C474K080AB - Technical Attributes
Attributes Table
Capacitance: 470nF
Dielectric: X8R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +150°C
Insulation Resistance: 10000MΩ
Case Size: 0603 (1608 Metric)
Lead Spacing: 4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$236.00
USD
Quantity
Web Price
4,000
$0.059
8,000
$0.058
12,000
$0.0574
16,000
$0.057
20,000+
$0.0558
Product Variant Information section