Manufacturer Part #
CGA3E3X5R1H684K080AB
CGA Series 0603 0.68 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK CGA3E3X5R1H684K080AB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA3E3X5R1H684K080AB - Technical Attributes
Attributes Table
Capacitance: | 0.68µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Case Size: | 0603 (1608 Metric) |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
4,000
$0.0473
8,000
$0.0465
12,000
$0.0461
20,000
$0.0455
40,000+
$0.0443
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel