text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E3X5R1A155K080AB

0603 10V X5R 1.5uF 10% automotive grade multilayer ceramic capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
TDK CGA3E3X5R1A155K080AB - Technical Attributes
Attributes Table
Capacitance: 1.5µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 66MΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$171.60
USD
Quantity
Web Price
4,000
$0.0429
8,000
$0.0422
16,000
$0.0416
20,000
$0.0414
60,000+
$0.04
Product Variant Information section