text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E2C0G2A332J080AA

0603 100V C0G 3.3nF 5% automotive grade multilayer ceramic capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
TDK CGA3E2C0G2A332J080AA - Technical Attributes
Attributes Table
Capacitance: 3.3nF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$142.40
USD
Quantity
Web Price
4,000
$0.0356
12,000
$0.0347
16,000
$0.0345
40,000
$0.0337
60,000+
$0.033
Product Variant Information section