text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E2C0G1H180J080AA

CGA Series 0603 18 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
TDK CGA3E2C0G1H180J080AA - Technical Attributes
Attributes Table
Capacitance: 18pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$38.00
USD
Quantity
Web Price
2,000
$0.019
8,000
$0.0184
20,000
$0.0181
50,000
$0.0177
80,000+
$0.0172
Product Variant Information section