Manufacturer Part #
CGA3E2C0G1H150J080AA
CGA Series 0603 15 pF 50 V ±5 %Tolerance C0G/NP0 Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
TDK CGA3E2C0G1H150J080AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA3E2C0G1H150J080AA - Technical Attributes
Attributes Table
| Capacitance: | 15pF |
| Dielectric: | C0G |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0184
12,000
$0.0179
20,000
$0.0177
40,000
$0.0174
80,000+
$0.017
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount