text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E1X7T0G106M080AC

Cap Ceramic 10uF 4V X7T 20% Pad SMD 0603 Automotive

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
TDK CGA3E1X7T0G106M080AC - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7T
Rated Voltage: 4V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: -33% to +22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10MΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$300.00
USD
Quantity
Unit Price
3,000
$0.10
6,000
$0.0983
9,000
$0.0973
12,000
$0.0966
15,000+
$0.0943
Product Variant Information section