text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E1X5R1C225K080AC

CGA Series 0603 2.2 uF 16 V ±10% X5R Multilayer Ceramic Capacitor

Product Specification Section
TDK CGA3E1X5R1C225K080AC - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$123.20
USD
Quantity
Web Price
4,000
$0.0308
12,000
$0.03
16,000
$0.0298
40,000
$0.0292
60,000+
$0.0286