CGA2B3X7R1H104K050BB in Reel by TDK | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B3X7R1H104K050BB

CGA Series 0402 100 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
TDK CGA2B3X7R1H104K050BB - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
700,000
USA:
700,000
2,630,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$150.00
USD
Quantity
Unit Price
10,000
$0.015
20,000
$0.0148
30,000
$0.0147
50,000
$0.0145
100,000+
$0.0142
Product Variant Information section