text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B3X7R1E224K050BB

CGA Series 0402 0.22 uF 25 V ±10 %Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
TDK CGA2B3X7R1E224K050BB - Technical Attributes
Attributes Table
Capacitance: 220nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 2272MΩ
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$226.00
USD
Quantity
Web Price
10,000
$0.0226
20,000
$0.0223
30,000
$0.0221
40,000
$0.0219
50,000+
$0.0215