text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B3X7R1E104K050BB

CGA Series 0402 100 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
TDK CGA2B3X7R1E104K050BB - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
740,000
USA:
740,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$138.00
USD
Quantity
Web Price
10,000
$0.0138
30,000
$0.0135
40,000
$0.0134
100,000
$0.0132
150,000+
$0.0129
Product Variant Information section