Manufacturer Part #
CGA2B2X7R1H681K050BA
CGA Series 0402 680 pF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK CGA2B2X7R1H681K050BA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA2B2X7R1H681K050BA - Technical Attributes
Attributes Table
Capacitance: | 680pF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10000MΩ |
Case Size: | 0402 (1005 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
340,000
USA:
340,000
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Web Price
10,000
$0.007
30,000
$0.0068
50,000
$0.0067
150,000
$0.0066
250,000+
$0.0064
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount