text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B2X5R1H471K050BA

0402 50V X5R 470pF 10% automotive grade multilayer ceramic capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TDK CGA2B2X5R1H471K050BA - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10000MΩ
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$54.00
USD
Quantity
Web Price
10,000
$0.0054
30,000
$0.0053
50,000
$0.0052
200,000
$0.005
300,000+
$0.0048
Product Variant Information section