text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B2C0G1H100D050BA

CGA Series 0402 10 pF 50 V ±0.5pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
TDK CGA2B2C0G1H100D050BA - Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.5pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$78.00
USD
Quantity
Web Price
10,000
$0.0078
30,000
$0.0076
50,000
$0.0075
150,000
$0.0073
250,000+
$0.0071
Product Variant Information section