CGA2B2C0G1H080D050BA in Reel by TDK | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B2C0G1H080D050BA

CGA Series 0402 8 pF 50 V ±0.5 %Tolerance C0G/NP0 Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
TDK CGA2B2C0G1H080D050BA - Technical Attributes
Attributes Table
Capacitance: 8pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±0.5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): 0ppm/°C to 30ppm/°C
Dimension: T  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$70.00
USD
Quantity
Unit Price
10,000
$0.007
30,000
$0.0068
50,000
$0.0067
100,000
$0.0066
200,000+
$0.0064
Product Variant Information section