text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B1X7R1V224K050BC

CGA Series 0402 0.22 uF 35 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
TDK CGA2B1X7R1V224K050BC - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 35V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28
USA:
28
Cost Per Unit
$3.665
Web Price:
$0.165 USD Each
Total
$7.33
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.